Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cable, Wire & Cable Assemblies
                                                                                                      3. Cable Management
                                                                                                      4. Trunking, Fittings & Accessories
                                                                                                      5. Trunking
                                                                                                      Print Page

                                                                                                      BK2020A

                                                                                                      Trunking, Open Slot, 20 mm (H) x 20 mm (W) x 500 mm (L), Grey, PP, Kanalflex

                                                                                                      HELLERMANNTYTON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      HELLERMANNTYTON BK2020A
                                                                                                      ManufacturerHELLERMANNTYTON
                                                                                                      Manufacturer Part NoBK2020A
                                                                                                      Order Code3178523
                                                                                                      Product RangeKanalflex Series
                                                                                                      Also Known AsKANALFLEX 20X20MM 10X.5M BK2020A, B907
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      165 In Stock

                                                                                                      Need more?

                                                                                                      165 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,820.660
                                                                                                      5+Rs.3,819.580
                                                                                                      10+Rs.3,818.500
                                                                                                      25+Rs.3,817.410
                                                                                                      50+Rs.3,675.890
                                                                                                      Price for:Pack of 10
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,820.66
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      HELLERMANNTYTON
                                                                                                      ManufacturerHELLERMANNTYTON
                                                                                                      Manufacturer Part NoBK2020A
                                                                                                      Order Code3178523
                                                                                                      Product RangeKanalflex Series
                                                                                                      Also Known AsKANALFLEX 20X20MM 10X.5M BK2020A, B907
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      External Height - Metric20mm
                                                                                                      External Width - Metric20mm
                                                                                                      Length - Metric500mm
                                                                                                      External Height - Imperial0.79"
                                                                                                      External Width - Imperial0.79"
                                                                                                      Length - Imperial1.64ft
                                                                                                      Raceway / Duct ColourGrey
                                                                                                      Raceway / Duct MaterialPP (Polypropylene)
                                                                                                      Product RangeKanalflex Series
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      Flexible routing system made from grey polypropylene.

                                                                                                      • Upper ‘tongues’ of the section are inclined downward to facilitate easy cable insertion
                                                                                                      • Supplied with adhesive fixing strip and pre-drilled for additional screw fixing as required
                                                                                                      • Free from silicone, cadmium, lead, heavy metals and bromide additives
                                                                                                      • Polypropylene blended, self-extinguishing UL94V2
                                                                                                      • RAL7040
                                                                                                      • Supplied in packs of 10x 500m lengths
                                                                                                      • Operating temperature: continuous 80oC, short period 140oC
                                                                                                      • Dielectric rigidity: 25kV/mm

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Technical Specifications

                                                                                                      External Height - Metric

                                                                                                      20mm

                                                                                                      Length - Metric

                                                                                                      500mm

                                                                                                      External Width - Imperial

                                                                                                      0.79"

                                                                                                      Raceway / Duct Colour

                                                                                                      Grey

                                                                                                      Product Range

                                                                                                      Kanalflex Series

                                                                                                      External Width - Metric

                                                                                                      20mm

                                                                                                      External Height - Imperial

                                                                                                      0.79"

                                                                                                      Length - Imperial

                                                                                                      1.64ft

                                                                                                      Raceway / Duct Material

                                                                                                      PP (Polypropylene)

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Italy
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.24
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.