Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30500 HA67-88.9/17.1-PO-X-BK
Order Code1729406
Product RangeHA67 Series
Also Known As4031026322933
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.17,157.220 |
| 5+ | Rs.16,814.080 |
| 10+ | Rs.16,470.940 |
| 25+ | Rs.16,127.790 |
| 50+ | Rs.15,784.650 |
| 100+ | Rs.15,441.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,157.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30500 HA67-88.9/17.1-PO-X-BK
Order Code1729406
Product RangeHA67 Series
Also Known As4031026322933
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial3.499"
I.D. Supplied - Metric88.9mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.673"
I.D. Recovered Max - Metric17.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHA67 Series
Product Overview
The HA67-88.9-17.1 is a black Heat Shrink Tubing made of thick-wall cross-linked polyolefin and offers 6:1 shrink ratio. The 321-30500 tubing fits large size differences between connectors, back shells and cables, shrinks onto much smaller cable jackets. Insulates seals and protects large size differences between connectors and cables.
- Simplifies cable repair
- Environmental sealing and excellent insulation
- Resistant to impact and abrasion
- 120°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 110°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
88.9mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.673"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
3.499"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
17.1mm
Product Range
HA67 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665