Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Coaxial Cable
                      Print Page

                      CTL5B-250

                      Coaxial Cable, 28 AWG, 75 ohm, 250 ft, 76.2 m

                      L-COM CTL5B-250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerL-COM
                      Manufacturer Part NoCTL5B-250
                      Order Code4215911
                      Product RangeCTL5B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerL-COM
                      Manufacturer Part NoCTL5B-250
                      Order Code4215911
                      Product RangeCTL5B Series
                      Technical Datasheet

                      Data Sheet

                      Coaxial Cable Type-
                      Wire Gauge28AWG
                      Conductor Area CSA-
                      Impedance75ohm
                      Reel Length (Imperial)250ft
                      Reel Length (Metric)76.2m
                      Jacket ColourBlack
                      Jacket MaterialPVC
                      Conductor MaterialTinned Copper
                      No. of Max Strands x Strand Size7 x 36AWG
                      External Diameter9.5mm
                      Product RangeCTL5B Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Coaxial Cable Type

                      -

                      Conductor Area CSA

                      -

                      Reel Length (Imperial)

                      250ft

                      Jacket Colour

                      Black

                      Conductor Material

                      Tinned Copper

                      External Diameter

                      9.5mm

                      SVHC

                      To Be Advised

                      Wire Gauge

                      28AWG

                      Impedance

                      75ohm

                      Reel Length (Metric)

                      76.2m

                      Jacket Material

                      PVC

                      No. of Max Strands x Strand Size

                      7 x 36AWG

                      Product Range

                      CTL5B Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85441990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.