Print Page
Image is for illustrative purposes only. Please refer to product description.
2,741 In Stock
Need more?
2741 Delivery in 3-5 Business Days(SG stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.550.570 |
5+ | Rs.525.820 |
10+ | Rs.442.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.550.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000664
Order Code2381852
Technical Datasheet
Coaxial Cable TypeRG405
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket Colour-
Jacket MaterialUnjacketed
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size-
External Diameter2.17mm
Product Range-
Alternatives for PP000664
2 Products Found
Product Overview
The PP000664 is a RG 405/U semi flexible Coaxial Cable with PTFE dielectric, SCCS inner conductor and TPC outer conductor.
- CPR: Not Yet Qualified
- 98pF/m Capacitance
- 70% Velocity
- 60GHz Cutoff Frequency
- 4.7ns/m Time Delay
- 6mm Minimum Static Bending Radius
- 2000kVrms Maximum Operating Voltage
- -65 to +150°C Operating Temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG405
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.17mm
SVHC
No SVHC (25-Jun-2020)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
Unjacketed
No. of Max Strands x Strand Size
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134