Coaxial Cable:

19 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1734736

RoHS

Reel of 1
Reel
1+
Rs.134,949.420
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
-
3407394

RoHS

Reel of 1
Reel
1+
Rs.7,908.330
5+
Rs.7,491.180
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
1491563

RoHS

1 Metre
1+
Rs.350.470
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
3407389

RoHS

Reel of 1
Reel
1+
Rs.8,301.830
5+
Rs.7,886.620
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
-
3407401

RoHS

1 Metre
1+
Rs.122.910
Min: 1 / Mult: 1
RG59
-
-
75ohm
-
-
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
-
4532282
Reel of 100
Reel
1+
Rs.16,464.110
10+
Rs.15,586.940
25+
Rs.15,264.190
50+
Rs.14,057.880
100+
Rs.13,727.550
Min: 1 / Mult: 1
RG62A/U
-
-
93ohm
328ft
100m
Black
PVC
Copper Clad Steel
Solid
6.15mm
6.15mm
-
4661171

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
Rs.78,903.460
5+
Rs.77,325.400
10+
Rs.75,747.330
Min: 1 / Mult: 1
RG59
34AWG
-
75ohm
500ft
152.4m
Violet
PVC
Tinned Copper
7 x 30AWG
6.15mm
-
-
1423326

RoHS

Reel of 1
Reel
1+
Rs.27,609.060
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
LSZH
Copper
-
6.15mm
-
-
3407405

RoHS

1 Metre
1+
Rs.118.630
Min: 1 / Mult: 1
RG59
-
-
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
2764886

RoHS

Reel of 152
Reel
1+
Rs.72,809.530
Min: 1 / Mult: 1
RG8X
16AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 29AWG
6.15mm
-
-
4914028

RoHS

Reel of 152
Reel
1+
Rs.35,514.140
2+
Rs.33,894.680
3+
Rs.32,978.600
5+
Rs.32,742.910
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
498.69ft
152.4m
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
2613621

RoHS

Reel of 1
Reel
1+
Rs.17,595.480
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
328ft
100m
-
PVC
Copper Coated Steel
-
6.15mm
-
-
1746657

RoHS

Reel of 1
Reel
1+
Rs.13,138.720
2+
Rs.12,515.980
3+
Rs.12,163.570
5+
Rs.11,732.060
7+
Rs.11,454.870
More Pricing...
Min: 1 / Mult: 1
RG59
22AWG
0.32mm²
73ohm
100ft
30.5m
Black
PVC
Tinned Copper
Solid
6.15mm
-
-
3498649

RoHS

Reel of 1
Reel
1+
Rs.28,552.320
Min: 1 / Mult: 1
SPUMA 240
-
-
50ohm
328ft
100m
Black
PE
Copper
Solid
6.15mm
-
Spuma Series
3376325

RoHS

Reel of 1
Reel
1+
Rs.5,735.150
3+
Rs.5,620.450
Min: 1 / Mult: 1
RG59
-
0.58mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.15mm
-
-
1746659

RoHS

Reel of 1
Reel
1+
Rs.34,276.930
Min: 1 / Mult: 1
RG59
22AWG
0.32mm²
73ohm
1000ft
304.8m
Red
PVC
Tinned Copper
Solid
6.15mm
-
-
2290718

RoHS

Reel of 30
Reel
1+
Rs.5,723.340
Min: 1 / Mult: 1
RG62A
22AWG
0.32mm²
93ohm
100ft
30.5m
Black
PVC
Copper
Solid
6.15mm
-
-
1387709

RoHS

1 Metre
1+
Rs.123.390
Min: 1 / Mult: 1
RG59B
-
-
75ohm
328.083ft
100m
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
4661341

RoHS

TROMPETER - CINCH CONNECTIVITY
1 Metre
1+
Rs.910.010
10+
Rs.847.490
25+
Rs.771.080
50+
Rs.710.300
Min: 1 / Mult: 1
RG59
34AWG
-
75ohm
500ft
152.4m
Violet
PVC
Tinned Copper
7 x 30AWG
6.15mm
-
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY