Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTCC-75-2/500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4661341
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,572.240 |
| 5+ | Rs.1,519.330 |
| 10+ | Rs.1,468.310 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Rs.1,572.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTCC-75-2/500Copy
Manufacturer Standard Lead Time14 weeks
Order Code4661341
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.15mm
Impedance75ohm
Jacket ColourViolet
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 30AWG
Product Range-
Wire Gauge34AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
500ft
External Diameter
6.15mm
Jacket Colour
Violet
No. of Max Strands x Strand Size
7 x 30AWG
Wire Gauge
34AWG
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
