Coaxial Cable:

19 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4733317

RoHS

Each
1+
Rs.8,025.140
5+
Rs.7,339.150
Min: 1 / Mult: 1
0.034 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Tinned Copper
-
0.87mm
4733323

RoHS

Each
1+
Rs.9,079.300
5+
Rs.8,301.270
Min: 1 / Mult: 1
0.141 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Copper
-
3.59mm
4733316

RoHS

Each
1+
Rs.8,273.480
5+
Rs.7,564.920
Min: 1 / Mult: 1
0.034 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Copper
-
0.87mm
4733319

RoHS

Each
1+
Rs.7,535.400
5+
Rs.6,891.090
Min: 1 / Mult: 1
0.085 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Copper
-
2.2mm
4733326

RoHS

Each
1+
Rs.6,646.220
5+
Rs.6,076.600
Min: 1 / Mult: 1
0.085 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Copper
-
2.2mm
4733324

RoHS

Each
1+
Rs.9,343.270
5+
Rs.8,544.400
Min: 1 / Mult: 1
0.141 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Tinned Copper
-
3.59mm
4733321

RoHS

Each
1+
Rs.7,816.740
5+
Rs.7,148.120
Min: 1 / Mult: 1
0.085 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Tinned Copper
-
2.2mm
4733322

RoHS

Each
1+
Rs.8,250.900
5+
Rs.7,544.080
Min: 1 / Mult: 1
0.085 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Copper
-
2.2mm
4733325

RoHS

Each
1+
Rs.5,828.250
5+
Rs.5,329.830
Min: 1 / Mult: 1
0.047 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Copper
-
1.2mm
4733320

RoHS

Each
1+
Rs.7,625.700
5+
Rs.6,972.720
Min: 1 / Mult: 1
0.085 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Tinned Copper
-
2.2mm
4733318

RoHS

Each
1+
Rs.7,912.250
5+
Rs.7,234.950
Min: 1 / Mult: 1
0.047 Semi Rigid
-
50ohm
4.9ft
1.5m
-
PTFE
Tinned Copper
-
1.2mm
1423308

RoHS

Reel of 1
Reel
1+
Rs.8,351.770
5+
Rs.7,760.560
10+
Rs.7,726.770
Min: 1 / Mult: 1
RG178B
18AWG
50ohm
82ft
25m
Brown
PTFE
Copper
7 x 0.102mm
1.8mm
1423311

RoHS

Reel of 1
Reel
1+
Rs.41,867.410
5+
Rs.30,525.810
10+
Rs.27,750.730
Min: 1 / Mult: 1
RG179B
-
-
-
-
White
PTFE
Copper
7 x 0.102mm
-
1423294

RoHS

Reel of 1
Reel
1+
Rs.11,463.110
Min: 1 / Mult: 1
-
-
-
-
-
White
PTFE
Copper
7 x 0.102mm
-
1423322

RoHS

Reel of 1
Reel
1+
Rs.13,453.080
5+
Rs.10,324.480
10+
Rs.10,118.160
Min: 1 / Mult: 1
RG316
-
-
-
-
Brown
PTFE
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
-
1423310

RoHS

Reel of 1
Reel
1+
Rs.10,034.910
5+
Rs.9,323.040
10+
Rs.8,628.070
Min: 1 / Mult: 1
RG179B
-
-
-
-
Brown
PTFE
Copper
7 x 0.102mm
-
1423292

RoHS

Reel of 1
Reel
1+
Rs.29,560.560
5+
Rs.26,302.870
10+
Rs.25,699.590
Min: 1 / Mult: 1
RG142
-
50ohm
82ft
25m
Brown
PTFE
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.95mm
1423309

RoHS

Reel of 1
Reel
1+
Rs.33,662.850
5+
Rs.27,388.770
10+
Rs.26,785.490
Min: 1 / Mult: 1
RG178B
-
50ohm
328ft
100m
White
PTFE
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.102mm
1.8mm
1423296

RoHS

Reel of 1
Reel
1+
Rs.15,081.920
5+
Rs.14,599.300
10+
Rs.14,116.680
Min: 1 / Mult: 1
RG316
-
-
-
-
Brown
PTFE
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY