Print Page
MRG178.01100
Coaxial Cable, RG178B, 50 ohm, 328 ft, 100 m
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoMRG178.01100
Order Code1423309
Technical Datasheet
Coaxial Cable TypeRG178B
Wire Gauge-
Conductor Area CSA-
Jacket ColourWhite
Jacket MaterialPTFE
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 0.102mm
Product Range-
Product Overview
The MRG178.01100 is a 100m PTFE insulated brown RG178 Coaxial Cable with 7/0.102mm stranded silver-plated copper conductors. It is made of FEP jacket, 0.102mm SPCW screen.
- CPR: Not Yet Qualified
- 750Vrms Maximum continuous working voltage
- 1.90mm Maximum cable diameter
- Meets MIL-C-17/93-RG178 standard
- -55°C to 200°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Coaxial Cable Type
RG178B
Conductor Area CSA
-
Jacket Material
PTFE
No. of Max Strands x Strand Size
7 x 0.102mm
Wire Gauge
-
Jacket Colour
White
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85