Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1111-18-9-9
Order Code1972281
Product RangeSpec 44 Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.53,786.670 |
15+ | Rs.52,710.940 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Rs.53,786.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A1111-18-9-9
Order Code1972281
Product RangeSpec 44 Series
Jacket MaterialPVDF
Jacket ColourWhite
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Max Strands x Strand Size19 x 0.25mm
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.67mm
Approval SpecificationMIL-W-81044, MIL-C-27500
Product RangeSpec 44 Series
Product Overview
The 44A1111 series from TE Connectivity are hook up wires. These hook up wire features outstanding physical and electrical characteristics of radiation, highly flame retardant, non melting, does not cold flow and mechanically easy handling. Designed mainly for military application where high density and complex circuitry are required.
- CPR: Not Yet Qualified
- Round braid shielded and jacketed cable
- Shielded copper silver coating conductor
- Radiation cross linked modified PVDF jacket
- Conductor size from 30AWG to 8AWG
- Operating temperature range -65°C to +150°C
- Available in variety of jacket colours
- Flame retardant
- Low smoke and low corrosive gas generation
- Resistant to most chemicals
- Operating voltage of 600V
- Flexible
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVDF
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
No. of Max Strands x Strand Size
19 x 0.25mm
Conductor Material
Tinned Copper
Approval Specification
MIL-W-81044, MIL-C-27500
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
White
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
Voltage Rating
600V
External Diameter
2.67mm
Product Range
Spec 44 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.068