Hook Up Wire:

33 Products Found
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1204252

RoHS

Reel of 1
Reel
1+
Rs.4,634.690
25+
Rs.4,542.000
-
PVC
Brown
22AWG
-
328ft
100m
70°C
0.5mm²
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
2290866

RoHS

Reel of 1
Reel
1+
Rs.1,663.560
25+
Rs.1,455.620
125+
Rs.1,320.940
-
PVC
Brown
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2919474

RoHS

Reel of 1
Reel
1+
Rs.6,458.240
5+
Rs.5,829.440
-
PVC
Brown
22AWG
17 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.6mm
UL 1007
-
2924797

RoHS

Reel of 1
Reel
1+
Rs.4,098.010
50+
Rs.3,567.790
250+
Rs.3,496.440
-
PVC
Brown
22AWG
Solid
100ft
30.5m
105°C
0.32mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290867

RoHS

Reel of 1
Reel
1+
Rs.18,292.570
50+
Rs.17,320.710
250+
Rs.16,974.300
-
PVC
Brown
22AWG
7 x 30AWG
1000ft
305m
105°C
0.35mm²
300V
Tinned Copper
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2360095

RoHS

Reel of 1
Reel
1+
Rs.22,502.320
5+
Rs.22,052.280
-
PTFE
Brown
22AWG
19 x 0.15mm
328.08ft
100m
260°C
0.34mm²
300V
Silver Plated Copper
1.1mm
-
-
2290755

RoHS

Reel of 1
Reel
1+
Rs.10,991.690
50+
Rs.10,407.720
-
PTFE
Brown
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2360102

RoHS

Reel of 1
Reel
1+
Rs.20,948.000
5+
Rs.20,529.040
-
PTFE
Brown
22AWG
19 x 0.15mm
328.08ft
100m
260°C
0.34mm²
600V
Silver Plated Copper
1.35mm
-
-
2919544

RoHS

Reel of 1
Reel
1+
Rs.5,211.510
5+
Rs.4,704.210
-
PVC
Brown
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
300V
Tinned Copper
1.6mm
UL 1569
-
2986811

RoHS

Reel of 1
Reel
1+
Rs.6,570.370
5+
Rs.5,930.290
-
PVC
Brown
22AWG
17 x 0.16mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.25mm
UL 1061
-
2924789

RoHS

Reel of 1
Reel
1+
Rs.14,896.090
-
PTFE
Brown
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
250V
Silver Plated Copper
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2986760

RoHS

Reel of 1
Reel
1+
Rs.7,257.610
5+
Rs.6,587.460
-
PVC
Brown
22AWG
17 x 0.16mm
1000ft
305m
105°C
-
600V
Tinned Copper
2.3mm
UL 1015
Pro Power UL1015
4209122

RoHS

Reel of 1
Reel
1+
Rs.2,627.030
25+
Rs.2,574.490
-
PVC
Brown
22AWG
7 x 30AWG
100ft
30m
80°C
0.35mm²
300V
Tinned Copper
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4209855

RoHS

Reel of 1
Reel
1+
Rs.13,937.780
2+
Rs.13,282.000
3+
Rs.12,910.940
5+
Rs.12,456.020
7+
Rs.12,163.990
More Pricing...
-
PVC
Brown
22AWG
19 x 34AWG
100ft
30m
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4753296

RoHS

Reel of 1
Reel
1+
Rs.19,879.740
5+
Rs.15,256.410
10+
Rs.13,817.800
25+
Rs.12,377.320
-
Polymer
Brown
22AWG
19 x 0.15mm
328ft
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4532227

RoHS

Reel of 1
Reel
1+
Rs.5,683.810
2+
Rs.5,420.350
3+
Rs.5,271.670
5+
Rs.5,089.350
7+
Rs.4,972.150
More Pricing...
-
PVC
Brown
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.357mm²
1kV
Tinned Copper
1.626mm
MIL-W-76 B Type MW
-
4539856

RoHS

Reel of 1
Reel
1+
Rs.50,401.950
2+
Rs.47,993.850
3+
Rs.46,630.760
5+
Rs.44,959.680
7+
Rs.43,886.040
More Pricing...
-
PVC
Brown
22AWG
19 x 0.16mm
1000ft
304.8m
105°C
0.385mm²
150V
Copper
1.32mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4532048

RoHS

Reel of 1
Reel
1+
Rs.14,768.190
2+
Rs.14,071.410
3+
Rs.13,677.410
5+
Rs.13,194.280
7+
Rs.12,884.240
More Pricing...
-
PVC
Brown
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.38mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
-
4532017

RoHS

Reel of 1
Reel
1+
Rs.24,395.280
-
PVC
Brown
22AWG
7 x 30AWG
1000ft
305m
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
-
2924810

RoHS

Reel of 1
Reel
1+
Rs.2,946.420
25+
Rs.2,789.880
125+
Rs.2,734.090
-
PVC
Brown
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
600V
Tinned Copper
2.39mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1199060

RoHS

Reel of 1
Reel
1+
Rs.16,872.100
-
PVC
Brown
22AWG
7 x 30AWG
1000ft
304.8m
105°C
0.357mm²
600V
Tinned Copper
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2924796

RoHS

Reel of 1
Reel
1+
Rs.17,957.590
2+
Rs.17,003.530
3+
Rs.16,620.740
5+
Rs.16,237.950
7+
Rs.15,855.150
More Pricing...
-
PVC
Brown
22AWG
Solid
1000ft
305m
105°C
0.32mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3106866

RoHS

Reel of 1
Reel
1+
Rs.16,084.330
50+
Rs.15,229.790
-
PTFE
Brown
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
1kV
Silver Plated Copper
1.52mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
3236618

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 1
Reel
1+
Rs.14,634.920
-
PVF2
Brown
22AWG
19 x 34AWG
328ft
100m
150°C
0.4mm²
600V
Tinned Copper
1.19mm
-
Spec 44 Series
3790556

RoHS

Reel of 1
Reel
1+
Rs.19,113.360
2+
Rs.18,526.660
5+
Rs.17,939.960
10+
Rs.17,353.260
25+
Rs.16,766.560
More Pricing...
-
PFA
Brown
22AWG
19 x 34AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
1.12mm
CE, UL AWM 11905
ThermoThin Series
1-25 of 33 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY