Hook Up Wire:
10 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Rs.2,980.420 50+ Rs.2,607.870 250+ Rs.2,366.580 | MPPE | Orange | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Reel | 1+ Rs.25,924.290 2+ Rs.24,357.550 3+ Rs.24,014.340 5+ Rs.22,938.300 7+ Rs.22,624.840 More Pricing... | MPPE | Orange | 26AWG | 7 x 34AWG | 1000ft | 305m | 105°C | 0.13mm² | 600V | Tinned Copper | 0.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ Rs.31,318.100 2+ Rs.28,963.570 3+ Rs.28,106.790 5+ Rs.27,250.000 7+ Rs.26,901.960 More Pricing... | MPPE | Orange | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.3mm² | 600V | Tinned Copper | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
ALPHA WIRE | Reel of 1 Reel | 1+ Rs.5,421.810 2+ Rs.5,173.950 3+ Rs.5,033.640 5+ Rs.4,862.160 7+ Rs.4,752.050 More Pricing... | MPPE | Orange | 28AWG | 7 x 36AWG | 100ft | 30.5m | 110°C | 0.09mm² | 300V | Copper | 0.79mm | - | EcoGen EcoWire Plus Series | |||||
Reel of 1 Reel | 1+ Rs.8,124.580 2+ Rs.7,752.330 3+ Rs.7,542.170 5+ Rs.7,284.540 7+ Rs.7,119.130 More Pricing... | MPPE | Orange | 22AWG | 7 x 30AWG | 100ft | 30.5m | 110°C | 0.35mm² | 300V | Copper | 1.17mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 Reel | 1+ Rs.70,942.630 2+ Rs.67,567.820 3+ Rs.66,442.570 5+ Rs.65,786.720 7+ Rs.65,130.870 More Pricing... | MPPE | Orange | 16AWG | 26 x 30AWG | 1000ft | 305m | 105°C | 1.3mm² | 600V | Tinned Copper | 2.06mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ Rs.10,365.180 2+ Rs.9,814.490 3+ Rs.9,618.210 5+ Rs.9,421.920 7+ Rs.9,225.630 More Pricing... | MPPE | Orange | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Reel | 1+ Rs.53,184.950 2+ Rs.49,254.200 3+ Rs.49,057.060 5+ Rs.48,859.910 7+ Rs.47,882.720 More Pricing... | MPPE | Orange | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.7mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ Rs.21,619.410 2+ Rs.20,587.810 3+ Rs.20,003.980 5+ Rs.19,288.500 7+ Rs.18,829.020 More Pricing... | MPPE | Orange | 14AWG | Solid | 100ft | 30m | 105°C | 2.08mm² | 600V | Tinned Copper | 2.184mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ Rs.15,155.860 | MPPE | Orange | 18AWG | Solid | 100ft | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.499mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||