Hook Up Wire:

15 Products Found
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3236631

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 1
Reel
1+
Rs.7,454.210
-
ETFE
Red
24AWG
19 x 36AWG
328ft
100m
150°C
0.24mm²
600V
Tinned Copper
0.94mm
-
Spec 55 Series
4209167

RoHS

Reel of 1
Reel
1+
Rs.65,990.610
2+
Rs.62,936.000
3+
Rs.61,207.080
5+
Rs.59,087.260
7+
Rs.57,725.250
More Pricing...
-
ETFE
Red
18AWG
19 x 30AWG
1000ft
305m
150°C
0.96mm²
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4532185

RoHS

Reel of 1
Reel
1+
Rs.14,705.660
2+
Rs.14,032.740
3+
Rs.13,651.910
5+
Rs.13,185.140
7+
Rs.12,885.600
More Pricing...
-
ETFE
Red
16AWG
-
100ft
30.5m
150°C
-
600V
Tinned Copper
2.01mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4814001

RoHS

Reel of 1
Reel
1+
Rs.15,849.000
5+
Rs.12,709.020
10+
Rs.11,035.600
25+
Rs.10,260.390
Hook Up Wire
ETFE
Red
26AWG
Solid
100ft
30.5m
150°C
-
-
Silver Plated Copper
0.686mm
UL 1523
EcoGen Premium Series
4434430

RoHS

Reel of 1
Reel
1+
Rs.5,660.020
5+
Rs.5,108.870
-
ETFE
Red
26AWG
Solid
328ft
100m
150°C
0.13mm²
600V
Tinned Annealed Copper
0.8mm
-
MP ETFE Wire
4434426

RoHS

Reel of 1
Reel
1+
Rs.4,046.440
5+
Rs.3,651.870
-
ETFE
Red
30AWG
Solid
328ft
100m
150°C
0.05mm²
600V
Tinned Annealed Copper
0.7mm
-
MP ETFE Wire
4532076

RoHS

Reel of 1
Reel
1+
Rs.37,635.920
-
ETFE
Red
28AWG
Solid
100ft
30.5m
150°C
0.08mm²
-
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2473884

RoHS

Reel of 1
Reel
1+
Rs.5,828.600
-
ETFE
Red
30AWG
Solid
100ft
30.5m
150°C
0.049mm²
-
Silver Plated Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
-
2798242

RoHS

Reel of 1
Reel
1+
Rs.9,368.680
Hook Up Wire
ETFE
Red
20AWG
19 x 32AWG
328ft
100m
150°C
0.52mm²
600V
Tinned Copper
1.27mm
-
Spec 55 Series
3236625

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 1
Reel
1+
Rs.37,052.290
2+
Rs.35,306.940
5+
Rs.33,344.400
10+
Rs.31,817.760
20+
Rs.31,163.520
-
ETFE
Red
14AWG
19 x 27AWG
328ft
100m
150°C
1.94mm²
600V
Tinned Copper
2.2mm
-
Spec 55 Series
3236628

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 1
Reel
1+
Rs.19,833.500
-
ETFE
Red
16AWG
19 x 29AWG
328ft
100m
150°C
1.23mm²
600V
Tinned Copper
1.73mm
-
Spec 55 Series
3236637

RoHS

TE CONNECTIVITY - RAYCHEM
Reel of 1
Reel
1+
Rs.11,620.680
-
ETFE
Red
26AWG
19 x 38AWG
328ft
100m
150°C
0.16mm²
600V
Tinned Copper
0.81mm
-
Spec 55 Series
4243270

RoHS

Reel of 1
Reel
1+
Rs.22,898.970
-
ETFE
Red
28AWG
Solid
1000ft
305m
150°C
0.08mm²
-
Copper
0.61mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4209170

RoHS

Reel of 1
Reel
1+
Rs.7,511.650
2+
Rs.7,168.720
3+
Rs.6,975.270
5+
Rs.6,738.020
7+
Rs.6,585.660
More Pricing...
-
ETFE
Red
22AWG
19 x 34AWG
100ft
30.5m
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4243288

RoHS

Reel of 1
Reel
1+
Rs.58,687.960
2+
Rs.55,973.930
3+
Rs.54,437.950
5+
Rs.52,554.940
7+
Rs.51,344.930
More Pricing...
-
ETFE
Red
20AWG
19 x 32AWG
1000ft
305m
150°C
0.62mm²
600V
Copper
1.524mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY