Hook Up Wire:
69 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Rs.13,322.370 50+ Rs.13,055.930 250+ Rs.12,789.480 | - | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.27,053.480 2+ Rs.26,428.410 5+ Rs.25,938.820 10+ Rs.25,449.220 25+ Rs.23,500.200 | - | PTFE | White | 20AWG | Solid | 100ft | 30.5m | 200°C | 0.52mm² | 600V | Silver Plated Copper | 1.321mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.94,101.380 | - | PTFE | Black | 20AWG | 19 x 32AWG | 1000ft | 304.8m | 200°C | 0.62mm² | 600V | Tinned Copper | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.6,578.530 5+ Rs.6,523.330 10+ Rs.6,468.130 25+ Rs.6,412.920 | - | PTFE | Red | 20AWG | 19 x 0.2mm | 82ft | 25m | 190°C | 0.597mm² | 600V | Silver Plated Copper | 1.6mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.12,771.490 5+ Rs.12,516.070 | - | PTFE | Green, Yellow | 20AWG | 19 x 0.2mm | 82ft | 25m | 260°C | 0.597mm² | 300V | Silver Plated Copper | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.13,308.220 | - | PTFE | Yellow | 20AWG | 19 x 0.2mm | 82ft | 25m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | 1.92mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.14,499.850 50+ Rs.13,699.890 250+ Rs.13,425.900 | - | PTFE | Red | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.15,592.480 50+ Rs.13,806.320 250+ Rs.13,530.200 | - | PTFE | Green | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.6,850.930 5+ Rs.6,713.920 | - | PTFE | Blue | 20AWG | 19 x 0.2mm | 82ft | 25m | 190°C | 0.597mm² | 300V | Silver Plated Copper | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.31,371.810 | - | PTFE | Black | 20AWG | 19 x 0.2mm | 328ft | 100m | 260°C | 0.597mm² | 1kV | Silver Plated Copper | 1.92mm | BS 3G 210 Type C | - | ||||||
Reel of 1 Reel | 1+ Rs.7,625.360 5+ Rs.7,472.860 | - | PTFE | Green | 20AWG | 19 x 0.2mm | 82ft | 25m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | 1.92mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.25,441.390 | - | PTFE | White | 20AWG | 19 x 0.2mm | 328ft | 100m | 190°C | 0.597mm² | 300V | Silver Plated Copper | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.31,495.070 | - | PTFE | Red | 20AWG | 19 x 0.2mm | 328ft | 100m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | 1.92mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.6,578.530 5+ Rs.6,446.960 10+ Rs.6,315.390 | - | PTFE | White | 20AWG | 19 x 0.2mm | 82ft | 25m | 190°C | 0.597mm² | 600V | Silver Plated Copper | 1.6mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.15,456.100 | - | PTFE | Red | 20AWG | 7 x 28AWG | 100ft | 30.5m | 200°C | 0.562mm² | 600V | Tinned Copper | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.31,356.400 5+ Rs.31,316.600 10+ Rs.31,276.800 | - | PTFE | Blue | 20AWG | 19 x 0.2mm | 328ft | 100m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | 1.92mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.94,101.380 | - | PTFE | Red | 20AWG | 19 x 32AWG | 1000ft | 304.8m | 200°C | 0.62mm² | 600V | Copper | 1.5mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.13,002.590 | - | PTFE | Pink | 20AWG | 19 x 0.2mm | 82.02ft | 25m | 260°C | 0.6mm² | 1kV | Silver Plated Copper | 1.92mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.27,672.720 | - | PTFE | Red | 20AWG | 19 x 0.2mm | 328ft | 100m | 190°C | 0.597mm² | 600V | Silver Plated Copper | 1.6mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.18,889.690 2+ Rs.16,725.820 5+ Rs.16,391.310 10+ Rs.16,056.790 25+ Rs.15,722.280 | - | PTFE | Black | 20AWG | Solid | 100ft | 30.5m | 200°C | 0.52mm² | 600V | Silver Plated Copper | 1.321mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.27,672.720 5+ Rs.27,119.270 | - | PTFE | Brown | 20AWG | 19 x 0.2mm | 328.08ft | 100m | 260°C | 0.6mm² | 600V | Silver Plated Copper | 1.6mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.45,527.050 | - | PTFE | Green, Yellow | 20AWG | 19 x 0.2mm | 328ft | 100m | 260°C | 0.597mm² | 300V | Silver Plated Copper | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.27,672.720 5+ Rs.27,119.270 | - | PTFE | White | 20AWG | 19 x 0.2mm | 328ft | 100m | 190°C | 0.597mm² | 600V | Silver Plated Copper | 1.6mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.24,359.040 2+ Rs.23,205.280 3+ Rs.22,552.770 5+ Rs.21,752.620 7+ Rs.21,238.770 More Pricing... | - | PTFE | Black | 20AWG | 7 x 28AWG | 100ft | 30.5m | 200°C | 0.562mm² | 600V | Copper | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.7,660.890 5+ Rs.7,507.680 10+ Rs.7,354.460 | - | PTFE | Red | 20AWG | 19 x 0.2mm | 82ft | 25m | 190°C | 0.597mm² | 1kV | Silver Plated Copper | 1.92mm | - | - | ||||||