Hook Up Wire:
236 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Rs.2,722.310 25+ Rs.2,572.120 125+ Rs.2,520.680 | - | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,336.800 50+ Rs.2,290.070 250+ Rs.2,243.330 | - | PVC | Black | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.3,398.620 50+ Rs.3,211.120 250+ Rs.3,146.900 | - | PVC | Red | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.4,619.220 25+ Rs.4,526.840 | - | PVC | Black | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ Rs.1,620.270 25+ Rs.1,417.730 125+ Rs.1,320.940 | - | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.1,620.270 25+ Rs.1,417.730 125+ Rs.1,320.940 | - | PVC | Blue | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.4,683.040 5+ Rs.4,593.270 | - | PVC | Red | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ Rs.2,722.310 25+ Rs.2,572.120 125+ Rs.2,520.680 | - | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.3,654.720 50+ Rs.3,236.060 250+ Rs.3,171.340 | - | PVC | Yellow | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.15,588.750 2+ Rs.14,728.720 5+ Rs.14,434.150 | - | PVC | White | 22AWG | 7 x 30AWG | 1000ft | 304.8m | 105°C | 0.357mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ Rs.15,588.750 2+ Rs.14,728.720 5+ Rs.14,434.150 10+ Rs.14,139.580 25+ Rs.13,845.000 | - | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 304.8m | 105°C | 0.357mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ Rs.2,927.450 25+ Rs.2,592.100 125+ Rs.2,540.260 | - | PVC | Orange | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,722.310 25+ Rs.2,572.120 125+ Rs.2,520.680 | - | PVC | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.4,298.370 50+ Rs.4,061.230 | - | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | - | 1.57mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ Rs.16,901.170 50+ Rs.15,968.740 250+ Rs.15,649.370 | - | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.4,388.140 25+ Rs.4,300.380 | - | PVC | Blue | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ Rs.10,458.440 50+ Rs.10,249.280 250+ Rs.10,040.110 | - | PVC | Black | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.6,140.270 5+ Rs.5,777.930 | - | PVC | Red | 22AWG | 17 x 0.16mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+ Rs.5,882.850 5+ Rs.5,536.370 | - | PVC | Black | 22AWG | 17 x 0.16mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+ Rs.15,588.750 | - | PVC | Black | 22AWG | 7 x 30AWG | 1000ft | 304.8m | 105°C | 0.357mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ Rs.3,398.620 50+ Rs.3,211.120 250+ Rs.3,146.900 | - | PVC | Blue | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,927.450 25+ Rs.2,592.100 125+ Rs.2,540.260 | - | PVC | Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,119.740 50+ Rs.2,085.690 | - | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | - | 1.57mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ Rs.4,634.690 25+ Rs.4,542.000 | - | PVC | Brown | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ Rs.1,620.270 25+ Rs.1,417.730 125+ Rs.1,320.940 | - | PVC | Brown | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||