Hook Up Wire:
4,195 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Rs.35,541.730 5+ Rs.34,830.900 | - | PVDF | Black | - | - | 19 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.68,920.660 2+ Rs.66,604.650 3+ Rs.60,308.590 5+ Rs.58,611.240 7+ Rs.57,423.700 More Pricing... | - | PVC | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.969mm² | 150V | Copper | - | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ Rs.14,173.070 5+ Rs.13,889.610 | - | PVDF | Yellow | - | 30AWG | Solid | - | 1000ft | - | - | 304.8m | 125°C | 0.049mm² | - | Silver Plated Copper | - | 0.51mm | - | - | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Reel | 1+ Rs.19,529.630 | - | Polyalkene | Green | - | 14AWG | 19 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 600V | Tinned Copper | - | 1.93mm | UL 3584 | - | |||||
Each | 1+ Rs.23,629.990 10+ Rs.23,157.400 25+ Rs.22,684.800 50+ Rs.22,212.200 100+ Rs.21,963.040 | - | Silicone | Black | - | 20AWG | 41 x 0.127mm | - | 50ft | - | - | 15.2m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.4,533.190 25+ Rs.4,442.530 | - | PVC | Blue | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ Rs.13,322.370 50+ Rs.13,055.930 250+ Rs.12,789.480 | - | PTFE | Black | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.4,481.030 5+ Rs.4,443.430 10+ Rs.4,405.830 25+ Rs.4,368.230 | - | PTFE | Black | - | 22AWG | 0 | - | 82ft | - | - | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.5,596.940 5+ Rs.5,549.980 10+ Rs.5,503.010 25+ Rs.5,456.040 | - | PVC | Red | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.6,496.180 50+ Rs.6,366.260 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Each | 1+ Rs.2,918.310 10+ Rs.2,755.710 | - | PVC | Green, Yellow | - | 12AWG | 1036 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 4mm² | 1.5kV | - | - | 4.8mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.1,651.970 5+ Rs.1,618.940 10+ Rs.1,585.900 | - | PVC | Red | - | 14AWG | 651 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.14,189.880 5+ Rs.14,070.810 10+ Rs.13,951.740 25+ Rs.13,832.670 | - | PTFE | White | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.2,786.390 5+ Rs.2,574.110 | - | - | Unjacketed | - | 21AWG | Solid | - | 459ft | - | - | 140m | 155°C | 0.396mm² | - | Copper | - | 0.71mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ Rs.13,094.730 50+ Rs.12,832.840 | - | PVC | Red | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ Rs.3,699.360 25+ Rs.3,625.380 125+ Rs.3,551.390 | - | PVC | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ Rs.6,398.050 5+ Rs.6,270.090 | - | Silicone Rubber | Red | - | 18AWG | 192 x 41AWG | - | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.23,498.460 50+ Rs.23,028.500 250+ Rs.22,558.530 | - | ETFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 150°C | 0.38mm² | 600V | Tinned Copper | - | 1.09mm | - | Spec 55 Series | ||||||
Reel of 1 Reel | 1+ Rs.20,584.360 2+ Rs.20,236.140 3+ Rs.20,173.140 5+ Rs.20,110.140 7+ Rs.20,047.140 More Pricing... | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ Rs.2,813.090 25+ Rs.2,756.830 125+ Rs.2,700.570 | - | PVC | Red | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 500V | Copper | - | 2.5mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ Rs.3,125.780 25+ Rs.3,063.270 | - | PVC | Blue | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ Rs.13,318.570 | - | PVC | Black | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ Rs.6,482.480 3+ Rs.6,354.820 | - | PVC | Black | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+ Rs.3,286.750 5+ Rs.3,221.020 10+ Rs.3,155.280 | - | PTFE | Red | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.3,277.830 5+ Rs.3,212.280 10+ Rs.3,146.720 | - | PTFE | Black | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||