333 Product Results Found for "aerospace"
Find a huge range of Hook Up Wire at element14 India. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, TE Connectivity - Raychem, Multicomp Pro, TE Connectivity & PRO Power
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Rs.68,920.660 2+ Rs.66,604.650 3+ Rs.60,308.590 5+ Rs.58,611.240 7+ Rs.57,423.700 More Pricing... | - | PVC | Red | 18AWG | 19 x 30AWG | 1000ft | 304.8m | 105°C | 0.969mm² | 150V | Copper | 1.778mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ Rs.6,398.050 5+ Rs.6,270.090 | - | Silicone Rubber | Red | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+ Rs.23,498.460 50+ Rs.23,028.500 250+ Rs.22,558.530 | - | ETFE | White | 22AWG | 19 x 34AWG | 328ft | 100m | 150°C | 0.38mm² | 600V | Tinned Copper | 1.09mm | - | Spec 55 Series | ||||||
Reel of 1 Reel | 1+ Rs.9,786.900 50+ Rs.9,591.170 250+ Rs.9,395.430 | - | PVC | Green, Yellow | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ Rs.5,636.770 50+ Rs.5,524.040 250+ Rs.5,411.300 | - | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,722.310 25+ Rs.2,572.120 125+ Rs.2,520.680 | - | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.3,398.620 50+ Rs.3,211.120 250+ Rs.3,146.900 | - | PVC | Red | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,336.800 50+ Rs.2,290.070 250+ Rs.2,243.330 | - | PVC | Black | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.6,425.960 50+ Rs.5,676.150 | - | PTFE | Green | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,441.470 25+ Rs.1,792.010 125+ Rs.1,284.790 | Hook Up Wire | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.10,737.780 | - | PVDF | Black | 26AWG | 19 x 0.1mm | 328ft | 100m | 150°C | 0.16mm² | 600V | Copper | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ Rs.1,620.270 25+ Rs.1,417.730 125+ Rs.1,320.940 | - | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,088.270 50+ Rs.2,046.510 250+ Rs.2,004.740 | - | PVC | Black | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.14mm² | 300V | Tinned Copper | 1.295mm | UL 1007, UL 1569 | - | ||||||
Reel of 1 Reel | 1+ Rs.7,025.860 50+ Rs.6,221.020 250+ Rs.6,096.600 | - | PTFE | Blue | 30AWG | 7 x 38AWG | 100ft | 30.5m | 200°C | 0.057mm² | 250V | Silver Plated Copper | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.1,606.630 25+ Rs.1,405.800 125+ Rs.1,309.820 | - | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.1,620.270 25+ Rs.1,417.730 125+ Rs.1,320.940 | - | PVC | Blue | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.8,161.170 50+ Rs.7,710.920 250+ Rs.7,556.710 | - | PVC | Black | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
TE CONNECTIVITY - RAYCHEM | Reel of 1 Reel | 1+ Rs.10,615.080 | - | PVDF | White | 26AWG | 19 x 0.1mm | 328ft | 100m | 150°C | 0.16mm² | 600V | Tinned Copper | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 1 Reel | 1+ Rs.2,249.200 50+ Rs.2,204.220 | - | PVC | Black | 28AWG | 7 x 36AWG | 100ft | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.10,023.250 2+ Rs.9,494.500 3+ Rs.9,153.610 5+ Rs.8,812.720 7+ Rs.8,783.860 More Pricing... | - | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,722.310 25+ Rs.2,572.120 125+ Rs.2,520.680 | - | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.13,825.150 50+ Rs.13,548.650 250+ Rs.13,272.150 | - | PVC | Red | 10AWG | 105 x 30AWG | 100ft | 30.5m | 105°C | 5.32mm² | 600V | Tinned Copper | 4.67mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ Rs.4,858.880 25+ Rs.4,761.710 125+ Rs.4,664.530 | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.2,430.020 25+ Rs.2,295.950 125+ Rs.2,250.040 | - | PVC | Red | 24AWG | 7 x 32AWG | 100ft | 30.5m | 80°C | 0.229mm² | 300V | Tinned Copper | 1.118mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ Rs.16,901.170 50+ Rs.15,968.740 250+ Rs.15,649.370 | - | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||