Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cable, Wire & Cable Assemblies
                                                                                                      3. Multicore Cable
                                                                                                      Print Page

                                                                                                      155321-9007

                                                                                                      Multicore Cable, Flamar® Servo Motor, Screened, 12 Core, 21 AWG, 0.5 mm², 656 ft, 200 m

                                                                                                      MOLEX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MOLEX 155321-9007
                                                                                                      MOLEX 155321-9007
                                                                                                      MOLEX 155321-9007
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No155321-9007
                                                                                                      Order Code2677910
                                                                                                      Product Range155321
                                                                                                      Also Known AsGTIN UPC EAN: 889056461153
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      6 In Stock

                                                                                                      Need more?

                                                                                                      6 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.110,357.330
                                                                                                      Price for:Reel of 1
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.110,357.33
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MOLEX
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No155321-9007
                                                                                                      Order Code2677910
                                                                                                      Product Range155321
                                                                                                      Also Known AsGTIN UPC EAN: 889056461153
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Cable ShieldingScreened
                                                                                                      No. of Cores12Core
                                                                                                      Wire Gauge21AWG
                                                                                                      Conductor Area CSA0.5mm²
                                                                                                      Reel Length (Imperial)656ft
                                                                                                      Reel Length (Metric)200m
                                                                                                      Jacket ColourGreen
                                                                                                      No. of Max Strands x Strand Size28 x 0.15mm
                                                                                                      Conductor MaterialCopper
                                                                                                      Jacket MaterialWSOR
                                                                                                      External Diameter9.5mm
                                                                                                      Voltage Rating600V
                                                                                                      Product Range155321
                                                                                                      SVHCNo SVHC (10-Jun-2022)

                                                                                                      Product Overview

                                                                                                      155321-9007 is a 155321 series, 12 circuits, WSOR jacket, braided shielding overall, flamar feedback industrial cable. Mates with 120230 Brad M23 signal connectors, 120233 Brad M23 signal connectors.

                                                                                                      • 600V maximum voltage
                                                                                                      • TPE insulation
                                                                                                      • 200m cable length
                                                                                                      • UL AWM 21215/CSA wire/cable type
                                                                                                      • 21, 22AWG wire size

                                                                                                      Technical Specifications

                                                                                                      Cable Shielding

                                                                                                      Screened

                                                                                                      Wire Gauge

                                                                                                      21AWG

                                                                                                      Reel Length (Imperial)

                                                                                                      656ft

                                                                                                      Jacket Colour

                                                                                                      Green

                                                                                                      Conductor Material

                                                                                                      Copper

                                                                                                      External Diameter

                                                                                                      9.5mm

                                                                                                      Product Range

                                                                                                      155321

                                                                                                      No. of Cores

                                                                                                      12Core

                                                                                                      Conductor Area CSA

                                                                                                      0.5mm²

                                                                                                      Reel Length (Metric)

                                                                                                      200m

                                                                                                      No. of Max Strands x Strand Size

                                                                                                      28 x 0.15mm

                                                                                                      Jacket Material

                                                                                                      WSOR

                                                                                                      Voltage Rating

                                                                                                      600V

                                                                                                      SVHC

                                                                                                      No SVHC (10-Jun-2022)

                                                                                                      Technical Docs (4)

                                                                                                      Technical Data Sheet EN

                                                                                                      Manufacturer Product Page EN

                                                                                                      One Page Summary EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Alternatives for 155321-9007

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Italy
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85441990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (10-Jun-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):26
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.