Multicore Cable:

4 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3280557

RoHS

Reel of 1
Reel
1+
Rs.52,006.950
5+
Rs.49,236.130
10+
Rs.48,216.640
50+
Rs.44,406.140
Min: 1 / Mult: 1
Unscreened
3Core
-
1.5mm²
984ft
300m
Blue
Copper
PVC
8.1mm
500V
-
4692910

RoHS

Reel of 1
Reel
1+
Rs.703,002.930
5+
Rs.631,626.850
10+
Rs.555,306.490
Min: 1 / Mult: 1
-
6Core
28AWG
-
984ft
300m
Black
Tinned Copper
Polyethylene (PE)
5.7mm
-
-
4692911

RoHS

1 Metre
1+
Rs.2,368.810
5+
Rs.2,129.150
10+
Rs.1,870.390
Min: 1 / Mult: 1
-
6Core
28AWG
-
984ft
300m
Black
Tinned Copper
Polyethylene (PE)
5.7mm
-
-
2771502

RoHS

Reel of 1
Reel
1+
Rs.95,246.740
Min: 1 / Mult: 1
Screened
5Core
-
2.5mm²
984ft
300m
Transparent
Copper
PVC
12.9mm
500V
MachFlex 350 CY Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY