Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-030943-00Copy
Manufacturer Standard Lead Time17 weeks
Order Code4692911
Your Part Number
300 In Stock
Need more?
300 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,006.810 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Rs.3,006.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No191-030943-00Copy
Manufacturer Standard Lead Time17 weeks
Order Code4692911
Cable Shielding-
No. of Cores6Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)984ft
Reel Length (Metric)300m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPolyethylene (PE)
External Diameter5.7mm
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
-
Wire Gauge
28AWG
Reel Length (Imperial)
984ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
5.7mm
Product Range
-
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
300m
No. of Max Strands x Strand Size
-
Jacket Material
Polyethylene (PE)
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
