Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      PP000874

                      Multipair Cable, Pro Power 8762, Screened, 1 Pair, 20 AWG, 0.52 mm², 328 ft, 100 m

                      MULTICOMP PRO PP000874
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP000874
                      Order Code2481164
                      Product RangePro Power 8762
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.16,056.890
                      5+Rs.14,829.180
                      10+Rs.13,550.160
                      Price for:Reel of 1
                      Minimum: 1
                      Multiple: 1
                      Rs.16,056.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoPP000874
                      Order Code2481164
                      Product RangePro Power 8762
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs1 Pair
                      Wire Gauge20AWG
                      Conductor Area CSA0.52mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Jacket ColourGrey
                      No. of Max Strands x Strand Size7 x 0.3mm
                      Voltage Rating300V
                      Jacket MaterialLSF
                      Conductor MaterialTinned Copper
                      External Diameter5.1mm
                      Product RangePro Power 8762
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PP000874 is a 100m 1-pair LSF Screened Cable with stranded tinned copper conductors and polyethylene insulation and screened with aluminium foil. It is suitable for applications where protection against electrical interference is required. Cables with polyethylene insulation show lower signal loss than those using PVC.

                      • CPR: Eca
                      • -20 to 80°C Temperature range
                      • Multicomp Pro products are rated 4.5 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Audio, Industrial, Security

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      20AWG

                      Reel Length (Imperial)

                      328ft

                      Jacket Colour

                      Grey

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      Pro Power 8762

                      No. of Pairs

                      1 Pair

                      Conductor Area CSA

                      0.52mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      7 x 0.3mm

                      Jacket Material

                      LSF

                      External Diameter

                      5.1mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85441990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.8
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.