Multipair Cable:

7 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846661

RoHS

Reel of 305
Reel
1+
Rs.175,170.330
Min: 1 / Mult: 1
Screened
2 Pair
18AWG
1000ft
304.8m
Chrome
19 x 30AWG
300Vrms
PVC
Tinned Copper
9.347mm
4168077

RoHS

Reel of 1
Reel
1+
Rs.93,415.780
5+
Rs.91,547.470
10+
Rs.89,679.150
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
500ft
152.4m
Chrome
19 x 30AWG
300Vrms
PVC
Tinned Copper
5.918mm
2212132

RoHS

Reel of 305
Reel
1+
Rs.91,748.430
Min: 1 / Mult: 1
Unscreened
1 Pair
18AWG
1000ft
304.8m
Chrome
19 x 30AWG
300Vrms
PVC
Tinned Copper
5.84mm
2764926

RoHS

Reel of 152
Reel
1+
Rs.99,713.690
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
500ft
152.4m
Black
19 x 30AWG
600V
PVC
Tinned Copper
6.96mm
4168086

RoHS

Reel of 1
Reel
1+
Rs.208,187.340
Min: 1 / Mult: 1
Screened
2 Pair
-
-
-
Chrome
19 x 30AWG
-
PVC
Copper
-
4168089

RoHS

Reel of 1
Reel
1+
Rs.148,422.470
Min: 1 / Mult: 1
Screened
3 Pair
18AWG
500ft
152.4m
Chrome
19 x 30AWG
300Vrms
PVC
Copper
10.262mm
4168074

RoHS

Reel of 1
Reel
1+
Rs.38,875.850
2+
Rs.37,063.880
3+
Rs.36,038.620
5+
Rs.34,781.760
7+
Rs.33,974.380
More Pricing...
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
100ft
30.5m
Red
19 x 30AWG
300Vrms
FEP
Tinned Copper
3.632mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY