2 Pair 24AWG Multipair Cable:

51 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1218673

RoHS

1 Metre
1+
Rs.53,583.220
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
1891183

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.292,005.280
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
8.65mm
-
961735

RoHS

Reel of 152
Reel
1+
Rs.115,063.370
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.64mm
-
3854577

RoHS

1 Metre
1+
Rs.1,135.500
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.64mm
-
1891188

RoHS

1 Metre
Packaging Options
1+
Rs.1,440.820
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
8.65mm
-
1182120

RoHS

Reel of 1
Reel
1+
Rs.8,487.340
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
1617634

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.37,958.360
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
164ft
50m
Purple
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
6.9mm
UNITRONIC BUS DN THIN Y Series
1617918

RoHS

1 Metre
Packaging Options
1+
Rs.1,064.390
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
-
-
Purple
19 x 36AWG, 19 x 34AWG
300V
PU
Tinned Copper
6.9mm
UNITRONIC BUS DN THIN FD P Series
1712528

RoHS

Reel of 1
Reel
1+
Rs.6,413.410
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
5.31mm
-
2501031

RoHS

Reel of 1
Reel
1+
Rs.13,087.260
5+
Rs.12,450.920
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
164ft
50m
Grey
7 x 0.2mm
300V
LSZH
Tinned Copper
8.4mm
Multicomp Pro Multicore Cables
3855030

RoHS

1 Metre
1+
Rs.707.930
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30V
PVC
Tinned Copper
6.9mm
-
1182090

RoHS

Reel of 1
Reel
1+
Rs.27,681.790
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
2613624

RoHS

Reel of 1
Reel
1+
Rs.263,694.130
5+
Rs.258,420.250
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
500ft
152m
Black
7 x 32AWG
300V
FR NC
Tinned Copper
13.1mm
-
1218666

RoHS

1 Metre
1+
Rs.2,383.580
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
30V
PVC
Tinned Copper
7.39mm
-
2102112

RoHS

Reel of 1
Reel
1+
Rs.18,988.150
5+
Rs.18,564.850
10+
Rs.18,011.490
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.76mm
-
1922852

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.16,494.280
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
164ft
50m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
5.46mm
Pro-Tekt Series
1617915

RoHS

1 Metre
Packaging Options
1+
Rs.1,024.880
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
-
-
Purple
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
6.9mm
UNITRONIC BUS DN THIN Y Series
1891037

RoHS

1 Metre
1+
Rs.1,127.160
5+
Rs.910.230
10+
Rs.789.720
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.22mm²
-
-
Blue
28 x 0.1mm
250V
PE
Copper
7.5mm
-
1617636

RoHS

Reel of 1
Reel
Packaging Options
1+
Rs.37,032.620
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
164ft
50m
Purple
19 x 36AWG, 19 x 34AWG
300V
PU
Tinned Copper
6.9mm
UNITRONIC BUS DN THIN FD P Series
4168091

RoHS

Reel of 1
Reel
1+
Rs.47,784.390
2+
Rs.45,503.000
3+
Rs.44,211.610
5+
Rs.42,628.470
7+
Rs.41,611.330
More Pricing...
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.636mm
-
4337866

RoHS

Reel of 100
Reel
1+
Rs.2,895,978.600
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.756mm
-
4379209

RoHS

Reel of 1
Reel
1+
Rs.109,420.300
10+
Rs.101,421.480
25+
Rs.99,342.750
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.64mm
-
4221188

RoHS

Reel of 1
Reel
1+
Rs.69,742.790
2+
Rs.66,439.190
3+
Rs.64,569.540
5+
Rs.62,276.460
7+
Rs.60,803.470
More Pricing...
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
6.1mm
Xtra-Guard 1 Series
1769514

RoHS

Reel of 152
Reel
1+
Rs.87,546.790
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
498.69ft
152.4m
Grey
19 x 36AWG, 19 x 34AWG
600V
PVC
Tinned Copper
7.11mm
DeviceBus Series
1924063

RoHS

1 Metre
Packaging Options
1+
Rs.520.880
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
-
-
Grey
7 x 32AWG
300V
PVC
Tinned Copper
5.46mm
Pro-Tekt Series
1-25 of 51 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY