Multipair Cable:

18 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1235611

RoHS

Reel of 1
Reel
1+
Rs.8,200.550
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
6.1mm
-
1712530

RoHS

Reel of 1
Reel
1+
Rs.8,375.900
5+
Rs.8,006.370
10+
Rs.7,777.620
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
6.1mm
-
1182095

RoHS

Reel of 1
Reel
1+
Rs.57,229.670
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
1182123

RoHS

Reel of 1
Reel
1+
Rs.11,225.640
5+
Rs.11,001.130
10+
Rs.10,776.620
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
3854607

RoHS

1 Metre
1+
Rs.2,155.680
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
-
-
Grey
7 x 0.2mm
300V
PVC
Tinned Copper
9.86mm
-
4171038

RoHS

1 Metre
1+
Rs.123.970
Min: 1 / Mult: 1
Unscreened
4 Pair
24AWG
0.25mm²
3.3ft
1m
Grey
-
1.5kV
PVC
Copper
6.9mm
UNITRONIC LiYY Series
4209845

RoHS

Reel of 1
Reel
1+
Rs.45,881.590
2+
Rs.43,755.300
3+
Rs.42,551.820
5+
Rs.41,076.360
7+
Rs.40,128.480
More Pricing...
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
300V
MPPE
Tinned Copper
4.9mm
EcoGen EcoCable Mini Series
4667526

RoHS

Reel of 1
Reel
1+
Rs.194,988.450
5+
Rs.191,037.140
15+
Rs.187,257.630
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.25mm²
328ft
100m
Black
7 x 0.2mm
230V
Polyethylene (PE)
Tinned Copper
7.1mm
-
4168053

RoHS

Reel of 1
Reel
1+
Rs.53,230.670
2+
Rs.50,684.680
3+
Rs.50,396.200
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.087mm
-
2617225

RoHS

CAROL CABLE/GENERAL CABLE
Reel of 1
Reel
1+
Rs.16,458.430
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
1000ft
304.8m
Gray
Solid
-
PVC
Copper
4.32mm
TUK SGACK902S Keystone Coupler
1218675

RoHS

1 Metre
1+
Rs.338.250
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
961802

RoHS

Each
1+
Rs.88,791.720
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.8mm
-
1182096

RoHS

Reel of 305
Reel
1+
Rs.71,095.350
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
1000ft
304.8m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
2481174

RoHS

Reel of 1
Reel
1+
Rs.20,303.860
5+
Rs.18,750.760
10+
Rs.17,133.280
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
328ft
100m
Grey
7 x 0.2mm
300V
LSF
Tinned Copper
5.7mm
Pro Power 9504
4256379

RoHS

Reel of 1
Reel
1+
Rs.339,297.830
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
-
1000ft
304.8m
Slate
7 x 0.255mm
150V
FEP
Tinned Copper
5.1mm
-
4168087

RoHS

Reel of 1
Reel
1+
Rs.36,794.780
5+
Rs.36,058.890
10+
Rs.35,322.990
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.22mm
-
4168084

RoHS

Reel of 1
Reel
1+
Rs.6,992.990
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
6.731mm
-
2707881

RoHS

1 Metre
1+
Rs.189.140
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
-
-
-
Grey
7 x 32AWG
-
PVC
Tinned Copper
6.18mm
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY