Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | 2133017Copy |
| Order Code | 2617225 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | CAROL CABLE/GENERAL CABLE |
|---|---|
| Manufacturer Part No | 2133017Copy |
| Order Code | 2617225 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Cable Shielding | Shielded |
| No. of Pairs | 4 Pair |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 304.8m |
| Jacket Colour | Gray |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | - |
| Jacket Material | PVC |
| Conductor Material | Copper |
| External Diameter | 4.32mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Cable Shielding | Shielded |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Colour | Gray |
| Voltage Rating | - |
| Conductor Material | Copper |
| Product Range | TUK SGACK902S Keystone Coupler |
| No. of Pairs | 4 Pair |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 304.8m |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | PVC |
| External Diameter | 4.32mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85441990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.2576 |
