Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9207 010500
Order Code4914405
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No9207 010500
Order Code4914405
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance100ohm
Jacket ColourBlack
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size7 x 0.32mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.38mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Wire Gauge
20AWG
Impedance
100ohm
Reel Length (Imperial)
498.69ft
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
Product Range
TUK SGACK902S Keystone Coupler
Conductor Area CSA
-
Jacket Colour
Black
Reel Length (Metric)
152.4m
Conductor Material
Copper
External Diameter
8.38mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.1