Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Chemicals & Adhesives
                                                                                                      3. Adhesives & Glues
                                                                                                      4. Thermally Conductive Adhesives
                                                                                                      Print Page

                                                                                                      CW2400

                                                                                                      Adhesive, Conductive, CircuitWorks, Epoxy - 2 Part, Silver, 1.6 W/m.K, Syringe

                                                                                                      CHEMTRONICS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CHEMTRONICS CW2400
                                                                                                      ManufacturerCHEMTRONICS
                                                                                                      Manufacturer Part NoCW2400
                                                                                                      Order Code604057
                                                                                                      Product RangeCircuitWorks Series
                                                                                                      Also Known AsGTIN UPC EAN: 032599064262
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      232 In Stock

                                                                                                      12 more incoming. You can reserve stock now

                                                                                                      232 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.14,196.960
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.14,196.96
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      CHEMTRONICS
                                                                                                      ManufacturerCHEMTRONICS
                                                                                                      Manufacturer Part NoCW2400
                                                                                                      Order Code604057
                                                                                                      Product RangeCircuitWorks Series
                                                                                                      Also Known AsGTIN UPC EAN: 032599064262
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Coating TypeConductive
                                                                                                      Adhesive TypeEpoxy - 2 Part
                                                                                                      Adhesive ColourSilver
                                                                                                      Coating ApplicationsHeat Resistant
                                                                                                      Thermal Conductivity1.6W/m.K
                                                                                                      Tensile Strength-
                                                                                                      Dispensing MethodSyringe
                                                                                                      Volume-
                                                                                                      Weight14g
                                                                                                      Product RangeCircuitWorks Series
                                                                                                      SVHCNo SVHC (14-Jun-2023)

                                                                                                      Product Overview

                                                                                                      CW2400 is a CircuitWorks® conductive epoxy. It is a two part, silver epoxy used in prototype, repair and general conductive bonding applications. It features strong mechanical bonds, excellent electrical conductivity, and quick room temperature curing. CircuitWorks® Conductive Epoxy bonds aggressively to a wide variety of materials. Suitable for repairs traces and temperature sensitive circuits and makes high-strength solderless conductive connections. CircuitWorks® conductive epoxy may be used for electronics applications including conductive bonds between heat sensitive components, solderless surface mount connections, circuit board trace repair, static discharge and grounding, solder repair and conductive structural adhesions.

                                                                                                      • CircuitWorks conductive epoxy adhesive and hardener 7g each (0.25oz) syringe in blister pack
                                                                                                      • Mixed material provides five minute work time, fast cure
                                                                                                      • Repairs defective traces and creates jumpers on boards
                                                                                                      • Operating temperature range from -131 to 212°F
                                                                                                      • 9 months shelf life ((conditions: store at temperatures below 77ºF (25ºC))
                                                                                                      • Excellent adhesion, cured flexibility and chemical resistance
                                                                                                      • Good moisture resistance
                                                                                                      • Material: part A: epoxy and part B: hardener
                                                                                                      • 4.0 specific gravity: (parts A & B mixed2)
                                                                                                      • <0.001 ohm-cm volume resistivity

                                                                                                      Notes

                                                                                                      For best results, clean the board with one of Chemtronics Electro-Wash or Pow-R-Wash cleaners in order to remove any surface contamination which may prevent adequate material contact.

                                                                                                      Technical Specifications

                                                                                                      Coating Type

                                                                                                      Conductive

                                                                                                      Adhesive Colour

                                                                                                      Silver

                                                                                                      Thermal Conductivity

                                                                                                      1.6W/m.K

                                                                                                      Dispensing Method

                                                                                                      Syringe

                                                                                                      Weight

                                                                                                      14g

                                                                                                      SVHC

                                                                                                      No SVHC (14-Jun-2023)

                                                                                                      Adhesive Type

                                                                                                      Epoxy - 2 Part

                                                                                                      Coating Applications

                                                                                                      Heat Resistant

                                                                                                      Tensile Strength

                                                                                                      -

                                                                                                      Volume

                                                                                                      -

                                                                                                      Product Range

                                                                                                      CircuitWorks Series

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Safety Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:34029099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (14-Jun-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.046266
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.