Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      1601

                      SEALER, INSULATION, CLEAR, 400ML

                      3M 1601
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1601
                      Order Code2135623
                      Product RangeScotch™ Sprays
                      Also Known AsGTIN UPC EN: 00054007503422
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1601
                      Order Code2135623
                      Product RangeScotch™ Sprays
                      Also Known AsGTIN UPC EN: 00054007503422
                      Technical Datasheet

                      Data Sheet

                      Sealant TypeAcrylic Resin
                      Sealant ApplicationsElectrical, Electronics
                      Dispensing MethodCan
                      Sealant ColourTransparent
                      Volume473ml
                      Weight16oz
                      Product RangeScotch™ Sprays
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 1601 is a clear coloured Sealer Insulating Paint is a covering paint based on alkyd resin, it hardens into a flexible and resistant film, it is resistant to UV-rays, acids, oil and alkalis, it is moisture and weatherproof and is especially characterized by its high dielectric strength. Modified acrylic resin base with aliphatic and aromatic hydrocarbons solvent.

                      • Propane butane propellant
                      • Excellent adhesion

                      Applications

                      Consumer Electronics

                      Technical Specifications

                      Sealant Type

                      Acrylic Resin

                      Dispensing Method

                      Can

                      Volume

                      473ml

                      Product Range

                      Scotch™ Sprays

                      Sealant Applications

                      Electrical, Electronics

                      Sealant Colour

                      Transparent

                      Weight

                      16oz

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.481942
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.