Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Circuit Breaker Accessories
                      Print Page

                      S2C-H6R

                      Circuit Breaker Accessory, 1 Changeover Contact, MCB S200 Series, Auxiliary Contact

                      ABB S2C-H6R
                      ABB S2C-H6R
                      ABB S2C-H6R
                      ABB S2C-H6R
                      ABB S2C-H6R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part NoS2C-H6R
                      Order Code1775159
                      Product RangeSystem Pro M Compact
                      Also Known AsS2C-H6R
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      41 In Stock

                      Need more?

                      41 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.2,603.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,603.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part NoS2C-H6R
                      Order Code1775159
                      Product RangeSystem Pro M Compact
                      Also Known AsS2C-H6R
                      Technical Datasheet

                      Data Sheet

                      For Use WithMCB S200 Series
                      Accessory TypeAuxiliary Contact
                      Product RangeSystem Pro M Compact
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The S2C-H6R from ABB is a System pro M compact auxiliary contact for mini circuit breakers of the MCB S 200 range. This auxiliary contact indicates the position of the device and is attached to the right side of the circuit breaker using a special pin. A maximum of three S2C-H6R can be lined up. It is not suitable for assembly together with the contacts for the FI-block DDA200.

                      • The S2C-H6R is an auxiliary contact for miniature circuit breakers from ABB's MCB S200 range
                      • Function S2C-H6R: The auxiliary contact indicates the position of the device’s contacts and is attached to the right side of the circuit breaker
                      • A maximum of three S2C-H6R can be lined up. Product net width: 8.8mm, net height: 85mm, net depth: 69mm
                      • Suitable for MCBs S 200 series, SN 201 series, RCCBs F 200 series, RCBOs DS201, DS202C, DS 200 series

                      Applications

                      Safety

                      Technical Specifications

                      For Use With

                      MCB S200 Series

                      Product Range

                      System Pro M Compact

                      Accessory Type

                      Auxiliary Contact

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.04
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.