Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Magnetic Hydraulic Circuit Breakers
                      Print Page

                      MP001009

                      Magnetic Hydraulic Circuit Breaker, 25 A, 1 Pole, 3 kA, 3.5 s

                      MULTICOMP PRO MP001009
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001009
                      Order Code3227160
                      Product RangeMulticomp Pro Circuit Breakers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      44 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.4,173.520
                      3+Rs.3,466.010
                      10+Rs.3,099.720
                      25+Rs.2,764.450
                      75+Rs.2,622.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,173.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP001009
                      Order Code3227160
                      Product RangeMulticomp Pro Circuit Breakers
                      Technical Datasheet

                      Data Sheet

                      Product RangeMulticomp Pro Circuit Breakers
                      Current Rating25A
                      No. of Poles1 Pole
                      Input Voltage VAC-
                      Interrupting Capacity3kA
                      Trip Time3.5s
                      Dielectric Strength-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Circuit breakers are a cost-effective method to ensure repeatable, reliable circuit protection. Meant to assist with systems that may be exposed frequently to overcurrents, or where replacing fuses may not be feasible, these products are critical components for protecting wiring, electrical equipment, and vehicle subsystems. Available in multiple current ratings, our Hi-Amp Circuit Breakers are a flexible solution to accomodate many applications.

                      • These Type III breakers feature large trip button for immediate circuit interruption.
                      • RoHS Compliant and UL 94VO (Thermoset).
                      • Operating temperature: -30 °C to 80 °C
                      • Storage temperature: -30 °C to 140 °C
                      • Water Resistance: SAE J553 (Salt Fog)
                      • Interrupt Rating: 2000A/32VDC
                      • Vibration Resistance: SAE J553
                      • Ignition Protection: SAE J1117 and J1625
                      • IMounting: 2x Ø6.60 and 1/4"-28 Stud

                      Applications

                      Safety, Industrial Automation, Harsh Environment, Mechanical, Electrical, Sensing, Test & Instrumentation, Utilities

                      Notes

                      Allow 70VDC pass to 200%. Typically used in DC power systems in marine, truck, RV application, add-on protection for accessories.

                      Technical Specifications

                      Product Range

                      Multicomp Pro Circuit Breakers

                      No. of Poles

                      1 Pole

                      Interrupting Capacity

                      3kA

                      Dielectric Strength

                      -

                      Current Rating

                      25A

                      Input Voltage VAC

                      -

                      Trip Time

                      3.5s

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85362090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.125
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.