Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERLIN GERIN
Manufacturer Part No19661
Order Code1420973
Product RangeMulti 9 DPN
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMERLIN GERIN
Manufacturer Part No19661
Order Code1420973
Product RangeMulti 9 DPN
Technical Datasheet
Product RangeMulti 9 DPN
Voltage Rating VAC240VAC
Voltage Rating VDC-
Current Rating6A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
Product Overview
- Provide protection against the effects of earth leakage, overload and short circuit currents
- Symmetrical DIN rail mounting for commercial, industrial & domestic electrical distribution systems
- 30MA sensitivity, breaking capacity 6kA, 2 pole switching (phase and neutral)
- Integrated filter prevents unwanted tripping due to transient voltages
- Visual indication of trip due to earth faults
- Complies with BSEN 60898 and BS EN61009
Technical Specifications
Product Range
Multi 9 DPN
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
240VAC
Current Rating
6A
Overload Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22