Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      ESDCAN24-2BLY

                      ESD Protection Device, TVS, 43 V, SOT-23, 3 Pins, 230 W, ESDCA

                      STMICROELECTRONICS ESDCAN24-2BLY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoESDCAN24-2BLY
                      Order Code2334359
                      Product RangeESDCA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20,015 In Stock

                      Need more?

                      20015 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      5+Rs.28.430
                      10+Rs.18.840
                      100+Rs.8.910
                      500+Rs.7.940
                      1000+Rs.6.960
                      5000+Rs.6.150
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      Rs.142.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoESDCAN24-2BLY
                      Order Code2334359
                      Product RangeESDCA
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max43V
                      Diode Case StyleSOT-23
                      No. of Pins3Pins
                      Operating Voltage-
                      Power Dissipation Pd230W
                      Product RangeESDCA
                      Automotive Qualification StandardAEC-Q101
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ESDCAN24-2BLY is a dual-line Transil™ Transient Voltage Suppressor (TVS) Diode. Transil diode providing high overvoltage protection by clamping action and instantaneous response to transient overvoltage. The dual-line Transil specifically designed for the protection of the CAN bus lines against electrostatic discharge (ESD).

                      • Bidirectional device
                      • 24V Stand-off voltage
                      • Low clamping factor VCL/VBR
                      • Fast response time
                      • Low leakage current

                      Applications

                      Automotive, Communications & Networking, Medical

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Clamping Voltage Vc Max

                      43V

                      No. of Pins

                      3Pins

                      Power Dissipation Pd

                      230W

                      Automotive Qualification Standard

                      AEC-Q101

                      Diode Case Style

                      SOT-23

                      Operating Voltage

                      -

                      Product Range

                      ESDCA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for ESDCAN24-2BLY

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000002
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.