Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuse Holders
                      Print Page

                      LPSM0002ZXID

                      Fuseholder, Cartridge, 2 Fuses, 30 A, 600 VAC, 600 VDC, 10mm x 38mm, Pressure Plate

                      LITTELFUSE LPSM0002ZXID
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoLPSM0002ZXID
                      Order Code1830364
                      Product RangePOWR-GARD LPSM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.8,264.780
                      5+Rs.7,231.680
                      10+Rs.5,991.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.8,264.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoLPSM0002ZXID
                      Order Code1830364
                      Product RangePOWR-GARD LPSM Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Holder TypeCartridge Fuse Holder
                      Fuse Current30A
                      Fuse Size Held10mm x 38mm
                      Holder TerminalsPressure Plate
                      No. of Fuses2Fuses
                      Product RangePOWR-GARD LPSM Series
                      Voltage Rating VAC600V
                      Voltage Rating VDC600V

                      Product Overview

                      Applications

                      Industrial

                      Technical Specifications

                      Fuse Holder Type

                      Cartridge Fuse Holder

                      Fuse Size Held

                      10mm x 38mm

                      No. of Fuses

                      2Fuses

                      Voltage Rating VAC

                      600V

                      Fuse Current

                      30A

                      Holder Terminals

                      Pressure Plate

                      Product Range

                      POWR-GARD LPSM Series

                      Voltage Rating VDC

                      600V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.133084
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.