OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Circuit Protection
                                                                                                      3. Fuses & Fuse Accessories
                                                                                                      4. Fuses
                                                                                                      5. Cartridge Fuses
                                                                                                      Print Page

                                                                                                      TDC10 60MA

                                                                                                      Fuse, Cartridge, Fast Acting, 60 mA, 1 kV, 6.3mm x 32mm, 1/4" x 1-1/4", TDC10 Series

                                                                                                      EATON BUSSMANN
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EATON BUSSMANN TDC10 60MA
                                                                                                      ManufacturerEATON BUSSMANN
                                                                                                      Manufacturer Part NoTDC10 60MA
                                                                                                      Order Code534869
                                                                                                      Product RangeTDC10 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      EATON BUSSMANN
                                                                                                      ManufacturerEATON BUSSMANN
                                                                                                      Manufacturer Part NoTDC10 60MA
                                                                                                      Order Code534869
                                                                                                      Product RangeTDC10 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Blow CharacteristicFast Acting
                                                                                                      Fuse Current60mA
                                                                                                      Voltage Rating VAC1kV
                                                                                                      Fuse Size Metric6.3mm x 32mm
                                                                                                      Fuse Size Imperial1/4" x 1-1/4"
                                                                                                      Product RangeTDC10 Series
                                                                                                      Breaking Capacity Current AC600mA
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      The TDC10 series Cartridge Fuse made of glass body with electro-plated brass end caps.

                                                                                                      • Designed to British Standard BS2950A
                                                                                                      • Interrupting rating equals 10 times rated current

                                                                                                      Applications

                                                                                                      Safety, Industrial

                                                                                                      Technical Specifications

                                                                                                      Blow Characteristic

                                                                                                      Fast Acting

                                                                                                      Voltage Rating VAC

                                                                                                      1kV

                                                                                                      Fuse Size Imperial

                                                                                                      1/4" x 1-1/4"

                                                                                                      Breaking Capacity Current AC

                                                                                                      600mA

                                                                                                      Fuse Current

                                                                                                      60mA

                                                                                                      Fuse Size Metric

                                                                                                      6.3mm x 32mm

                                                                                                      Product Range

                                                                                                      TDC10 Series

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      6 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:No
                                                                                                      RoHS Phthalates Compliant:No
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001315
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.