Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR020.T.
Order Code1608252
Product RangeCCMR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR020.T.
Order Code1608252
Product RangeCCMR Series
Technical Datasheet
Product RangeCCMR Series
Blow CharacteristicTime Delay
Fuse Current20A
Voltage Rating VAC600V
Voltage Rating VDC500V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Breaking Capacity Current AC200kA
SVHCTo Be Advised
Alternatives for CCMR020.T.
1 Product Found
Product Overview
Applications
Safety, Motor Drive & Control
Technical Specifications
Product Range
CCMR Series
Fuse Current
20A
Voltage Rating VDC
500V
Fuse Size Imperial
0.41" x 1.5"
SVHC
To Be Advised
Blow Characteristic
Time Delay
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Breaking Capacity Current AC
200kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01