Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Industrial & Electrical Power Fuses
                      Print Page

                      Q8F5BYYRG12E

                      Fuse, Industrial / Power, Class aM Series, 63 A, 660 VAC, 22mm x 58mm, 0.87" x 2.28"

                      MERSEN / FERRAZ SHAWMUT Q8F5BYYRG12E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMERSEN / FERRAZ SHAWMUT
                      Manufacturer Part NoQ8F5BYYRG12E
                      Order Code3295655
                      Product RangeClass aM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.541.660
                      10+Rs.473.950
                      25+Rs.464.480
                      50+Rs.455.000
                      100+Rs.445.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.541.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMERSEN / FERRAZ SHAWMUT
                      Manufacturer Part NoQ8F5BYYRG12E
                      Order Code3295655
                      Product RangeClass aM Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeClass aM Series
                      Fuse Current63A
                      Voltage Rating VAC660VAC
                      Voltage Rating VDC-
                      Fuse Size Metric22mm x 58mm
                      Fuse Size Imperial0.87" x 2.28"
                      Blow Characteristic-
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Product Range

                      Class aM Series

                      Voltage Rating VAC

                      660VAC

                      Fuse Size Metric

                      22mm x 58mm

                      Blow Characteristic

                      -

                      Fuse Current

                      63A

                      Voltage Rating VDC

                      -

                      Fuse Size Imperial

                      0.87" x 2.28"

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Tunisia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.054
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.