Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Semiconductor Fuses
                      Print Page

                      250FM

                      Fuse, Semiconductor, FM, 250 A, Fast Acting, 38.1mm x 113mm, 1.5" x 4.45", 500 VDC

                      EATON BUSSMANN 250FM
                      EATON BUSSMANN 250FM
                      EATON BUSSMANN 250FM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON BUSSMANN
                      Manufacturer Part No250FM
                      Order Code1701339
                      Product RangeFM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.4,086.050
                      5+Rs.3,995.920
                      10+Rs.3,905.780
                      20+Rs.3,827.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,086.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON BUSSMANN
                      Manufacturer Part No250FM
                      Order Code1701339
                      Product RangeFM
                      Technical Datasheet

                      Data Sheet

                      Product RangeFM
                      Fuse Current250A
                      Blow CharacteristicFast Acting
                      Fuse Size Metric38.1mm x 113mm
                      Fuse Size Imperial1.5" x 4.45"
                      Voltage Rating VDC500VDC
                      Voltage Rating VAC690VAC
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 250FM is a FM Series 250A 690VAC/500VDC fast acting High Speed Fuse with BS 88 style stud-mount, it features excellent cycling capability and DC performance, low arc voltage and low energy let-through (I2t), low watts loss. This is suitable for DC common bus, DC drives, power converters/rectifiers, reduced voltage starters.

                      • 48W Power loss
                      • Rated current rating range from 180A to 350A
                      • Low arc voltage and low energy let through
                      • Low power losses

                      Applications

                      Safety, Industrial

                      Technical Specifications

                      Product Range

                      FM

                      Blow Characteristic

                      Fast Acting

                      Fuse Size Imperial

                      1.5" x 4.45"

                      Voltage Rating VAC

                      690VAC

                      Fuse Current

                      250A

                      Fuse Size Metric

                      38.1mm x 113mm

                      Voltage Rating VDC

                      500VDC

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      India
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.25
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.