Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      2087-80-SM-RPLF

                      GAS DISCHARGE TUBE, 800V, SMD

                      BOURNS 2087-80-SM-RPLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No2087-80-SM-RPLF
                      Order Code2148639
                      Product Range2087 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No2087-80-SM-RPLF
                      Order Code2148639
                      Product Range2087 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range2087 Series
                      DC Breakover Voltage800V
                      GDT Case StyleSMD
                      Impulse Discharge Current3kA
                      Impulse Sparkover Voltage1.4kV
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Product Range

                      2087 Series

                      GDT Case Style

                      SMD

                      Impulse Sparkover Voltage

                      1.4kV

                      DC Breakover Voltage

                      800V

                      Impulse Discharge Current

                      3kA

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      White Papers EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000647
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.