Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      B88069X2140T502

                      Gas Discharge Tube (GDT), A71-H08X, 800 V, Axial Leaded, 15 kA, 1.2 kV

                      EPCOS B88069X2140T502
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X2140T502
                      Order Code3597415
                      Product RangeA71-H08X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      281 In Stock

                      Need more?

                      281 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.432.520
                      10+Rs.378.460
                      50+Rs.313.580
                      100+Rs.281.140
                      200+Rs.259.520
                      500+Rs.247.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.432.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X2140T502
                      Order Code3597415
                      Product RangeA71-H08X
                      Technical Datasheet

                      Data Sheet

                      Product RangeA71-H08X
                      DC Breakover Voltage800V
                      GDT Case StyleAxial Leaded
                      Impulse Discharge Current15kA
                      Impulse Sparkover Voltage1.2kV
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      A71-H08X

                      GDT Case Style

                      Axial Leaded

                      Impulse Sparkover Voltage

                      1.2kV

                      DC Breakover Voltage

                      800V

                      Impulse Discharge Current

                      15kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85363090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.