Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Circuit Protection
                      3. Gas Discharge Tubes - GDT
                      Print Page

                      B88069X5600S102

                      Gas Discharge Tube (GDT), EM2000X, 2 kV, Axial Leaded, 2 kA, 4.1 kV

                      EPCOS B88069X5600S102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X5600S102
                      Order Code2529321
                      Product RangeEM2000X
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      809 In Stock

                      Need more?

                      809 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.133.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.133.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB88069X5600S102
                      Order Code2529321
                      Product RangeEM2000X
                      Technical Datasheet

                      Data Sheet

                      Product RangeEM2000X
                      DC Breakover Voltage2kV
                      GDT Case StyleAxial Leaded
                      Impulse Discharge Current2kA
                      Impulse Sparkover Voltage4.1kV
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      EM2000X

                      GDT Case Style

                      Axial Leaded

                      Impulse Sparkover Voltage

                      4.1kV

                      DC Breakover Voltage

                      2kV

                      Impulse Discharge Current

                      2kA

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.