Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0175
Order Code188578
Product RangeESP BX
Also Known AsESPTNBX
Technical Datasheet
8 In Stock
1 more incoming. You can reserve stock now
8 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.14,837.590 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,837.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0175
Order Code188578
Product RangeESP BX
Also Known AsESPTNBX
Technical Datasheet
No. of Poles1 Pole
Peak Surge Current10kA
Continuing Operating Voltage Max296VAC
Suppressor MountingPanel
Product RangeESP BX
Product Overview
Ready boxed surge protective device for twisted pair signalling applications. It is supplied ready for flat mounting. This is suitable for broadband, POTS, dial-up, T1/E1, lease line and DSL telephone applications.
- Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Screen terminal enables easy connection of cable screen to earth
- Low in-line resistance minimises unnecessary reductions in signal strength
- Substantial earth stud to enable effective earthing
- Screw terminal connection
Technical Specifications
No. of Poles
1 Pole
Continuing Operating Voltage Max
296VAC
Product Range
ESP BX
Peak Surge Current
10kA
Suppressor Mounting
Panel
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12