Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No250R120-RCZR
Order Code4750294
Product RangePolySwitch 250R Series
Your Part Number
1,200 In Stock
Need more?
1200 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.146.530 |
| 10+ | Rs.114.900 |
| 25+ | Rs.105.860 |
| 50+ | Rs.97.730 |
| 100+ | Rs.91.410 |
| 500+ | Rs.77.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.146.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250R120-RCZR
Order Code4750294
Product RangePolySwitch 250R Series
Product RangePolySwitch 250R Series
Voltage Rating250V
Holding Current120mA
Trip Current240mA
Time to Trip3s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.27"
Thickness0.18"
Height0.43"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 250R Series
Holding Current
120mA
Time to Trip
3s
Current Rating Max
3A
Diameter
-
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250V
Trip Current
240mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.27"
Height
0.43"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581