Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-S200
Order Code4203883
Product RangeMF-S Series
Technical Datasheet
825 In Stock
Need more?
825 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.49.660 |
10+ | Rs.44.790 |
50+ | Rs.38.270 |
100+ | Rs.35.480 |
200+ | Rs.32.630 |
500+ | Rs.30.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.49.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-S200
Order Code4203883
Product RangeMF-S Series
Technical Datasheet
Product RangeMF-S Series
Voltage Rating30V
Holding Current2A
Trip Current4.4A
Time to Trip4s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Product Range
MF-S Series
Holding Current
2A
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
4.4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258