Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs
                      Print Page

                      RHEF050

                      Resettable Fuse, PPTC, PolySwitch RHEF, 30 VDC, 500 mA, 900 mA, 2.5 s, Round

                      LITTELFUSE RHEF050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRHEF050
                      Order Code2309128
                      Product RangePolySwitch RHEF
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      299 In Stock

                      Need more?

                      299 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.48.600
                      10+Rs.45.780
                      50+Rs.39.050
                      100+Rs.32.740
                      200+Rs.30.280
                      500+Rs.28.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.48.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRHEF050
                      Order Code2309128
                      Product RangePolySwitch RHEF
                      Technical Datasheet

                      Data Sheet

                      Product RangePolySwitch RHEF
                      Voltage Rating30VDC
                      Holding Current500mA
                      Trip Current900mA
                      Time to Trip2.5s
                      Fuse ShapeRound
                      Current Rating Max40A
                      Lead Spacing5.8mm
                      Diameter7.4mm
                      Length-
                      Thickness3mm
                      Height12.7mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-

                      Product Overview

                      The PolySwitch RHEF series Radial-leaded Resettable Device for flatter thermal derating and operating temperatures up to 125°C. It is compatible with high-volume electronics assembly.

                      • Many product choices give engineers more design flexibility
                      • Assists in meeting regulatory requirements
                      • Higher voltage ratings allow use in new applications
                      • Broadest range of radial-leaded resettable devices available in the industry
                      • Current ratings from 50mA to 15A
                      • Voltage ratings from 6V (computer and electronic applications) to 99V
                      • UL, CSA and TÜV approved
                      • Fast time-to-trip
                      • Low resistance

                      Applications

                      Communications & Networking, Industrial, Power Management, Computers & Computer Peripherals, Portable Devices, Automation & Process Control

                      Warnings

                      This device is intended for protection against damage caused by occasional overcurrent fault conditions and should not be used when repeated fault conditions.

                      Technical Specifications

                      Product Range

                      PolySwitch RHEF

                      Holding Current

                      500mA

                      Time to Trip

                      2.5s

                      Current Rating Max

                      40A

                      Diameter

                      7.4mm

                      Thickness

                      3mm

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating

                      30VDC

                      Trip Current

                      900mA

                      Fuse Shape

                      Round

                      Lead Spacing

                      5.8mm

                      Length

                      -

                      Height

                      12.7mm

                      Operating Temperature Max

                      125°C

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for RHEF050

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000195
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.