Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs
                      Print Page

                      RF3398-000

                      Resettable Fuse, PPTC, PolySwitch RUSBF Series, 16 VDC, 2.5 A, 5 A, 40 s, Rectangular

                      LITTELFUSE RF3398-000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRF3398-000
                      Order Code3516032
                      Product RangePolySwitch RUSBF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      245 In Stock

                      Need more?

                      245 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.70.020
                      10+Rs.49.650
                      50+Rs.42.310
                      100+Rs.35.830
                      200+Rs.31.570
                      500+Rs.27.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.70.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRF3398-000
                      Order Code3516032
                      Product RangePolySwitch RUSBF Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePolySwitch RUSBF Series
                      Voltage Rating16VDC
                      Holding Current2.5A
                      Trip Current5A
                      Time to Trip40s
                      Fuse ShapeRectangular
                      Current Rating Max40A
                      Lead Spacing5.8mm
                      Diameter-
                      Length11.4mm
                      Thickness3mm
                      Height18.3mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      PolySwitch RUSBF Series

                      Holding Current

                      2.5A

                      Time to Trip

                      40s

                      Current Rating Max

                      40A

                      Diameter

                      -

                      Thickness

                      3mm

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating

                      16VDC

                      Trip Current

                      5A

                      Fuse Shape

                      Rectangular

                      Lead Spacing

                      5.8mm

                      Length

                      11.4mm

                      Height

                      18.3mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85361010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0085
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.