Print Page
Image is for illustrative purposes only. Please refer to product description.
479 In Stock
Need more?
479 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.68.860 |
50+ | Rs.52.420 |
100+ | Rs.46.330 |
250+ | Rs.42.410 |
500+ | Rs.39.370 |
1000+ | Rs.35.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.68.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS600-0
Order Code4313408
Technical Datasheet
Voltage Rating16V
Holding Current6A
Trip Current12A
Time to Trip6.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length8.75mm
Thickness3mm
Height22.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
16V
Trip Current
12A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.75mm
Height
22.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Holding Current
6A
Time to Trip
6.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082