Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRF250-180
Order Code1345982
Product RangePolySwitch TRF250
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRF250-180
Order Code1345982
Product RangePolySwitch TRF250
Technical Datasheet
Product RangePolySwitch TRF250
Voltage Rating100VDC
Holding Current180mA
Trip Current650mA
Time to Trip0.5s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing5mm
Diameter9mm
Length-
Thickness3.8mm
Height12mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch TRF250
Holding Current
180mA
Time to Trip
0.5s
Current Rating Max
10A
Diameter
9mm
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
100VDC
Trip Current
650mA
Fuse Shape
Round
Lead Spacing
5mm
Length
-
Height
12mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004