Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Circuit Protection
                                                                                                      3. Thermistors
                                                                                                      4. Resettable Fuses
                                                                                                      5. Radial Leaded PPTCs
                                                                                                      Print Page

                                                                                                      TRF600-150

                                                                                                      Resettable Fuse, PPTC, PolySwitch TRF600, 250 VAC, 150 mA, 300 mA, 4 s, Rectangular

                                                                                                      RAYCHEM - TE CONNECTIVITY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      RAYCHEM - TE CONNECTIVITY TRF600-150
                                                                                                      ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                      Manufacturer Part NoTRF600-150
                                                                                                      Order Code1345984
                                                                                                      Product RangePolySwitch TRF600
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      RAYCHEM - TE CONNECTIVITY
                                                                                                      ManufacturerRAYCHEM - TE CONNECTIVITY
                                                                                                      Manufacturer Part NoTRF600-150
                                                                                                      Order Code1345984
                                                                                                      Product RangePolySwitch TRF600
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangePolySwitch TRF600
                                                                                                      Voltage Rating250VAC
                                                                                                      Holding Current150mA
                                                                                                      Trip Current300mA
                                                                                                      Time to Trip4s
                                                                                                      Fuse ShapeRectangular
                                                                                                      Current Rating Max3A
                                                                                                      Lead Spacing5mm
                                                                                                      Diameter-
                                                                                                      Length9mm
                                                                                                      Thickness4.6mm
                                                                                                      Height12.5mm
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Automotive Qualification Standard-
                                                                                                      SVHCNo SVHC (15-Jun-2015)

                                                                                                      Product Overview

                                                                                                      The TRF600-150 is a 0.15A PolySwitch Resettable Device with tin-plated copper 22AWG leads. This telecommunication and networking device was initially designed to meet the growing demand for resettable over-current protection. It helps in providing protection against damage caused by power cross and power induction surges. Also helps improving the reliability of customer premise and network equipment worldwide. This TRF series telecommunications and networking device is compatible with high volume electronics assembly and assist in meeting regulatory equipment requirements.

                                                                                                      • Resettable over-current protection
                                                                                                      • Improved line balance
                                                                                                      • Fast time-to-trip
                                                                                                      • Low parasitic capacitance/flat impedance with frequency
                                                                                                      • Applicable for legacy POTS and modern digital communications equipment
                                                                                                      • Cured epoxy polymer insulation

                                                                                                      Applications

                                                                                                      Communications & Networking, Security, Aerospace, Defence, Military, Computers & Computer Peripherals

                                                                                                      Warnings

                                                                                                      Operation beyond the maximum ratings or improper use may result in device damage and possible electrical arcing and flame.

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      PolySwitch TRF600

                                                                                                      Holding Current

                                                                                                      150mA

                                                                                                      Time to Trip

                                                                                                      4s

                                                                                                      Current Rating Max

                                                                                                      3A

                                                                                                      Diameter

                                                                                                      -

                                                                                                      Thickness

                                                                                                      4.6mm

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      Voltage Rating

                                                                                                      250VAC

                                                                                                      Trip Current

                                                                                                      300mA

                                                                                                      Fuse Shape

                                                                                                      Rectangular

                                                                                                      Lead Spacing

                                                                                                      5mm

                                                                                                      Length

                                                                                                      9mm

                                                                                                      Height

                                                                                                      12.5mm

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jun-2015)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (15-Jun-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0004
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.