Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA62
Order Code9802959RL
Product RangeTrisil SMTPA Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.30.910 |
500+ | Rs.24.710 |
1000+ | Rs.21.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
Rs.3,091.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMTPA62
Order Code9802959RL
Product RangeTrisil SMTPA Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm56V
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage56V
TVS Thyristor Case StyleDO-214AA
Thyristor TypeSurge Protector
Clamping Voltage Max-
Breakover Voltage Max82V
Diode Case StyleSMD
No. of Circuits1Circuits
Minimum Breakdown Voltage62V
Peak Pulse Current Ippm150A
Maximum Breakdown Voltage62V
Peak Off-State Voltage, Vdrm56V
Peak Pulse Power Dissipation-
Qualification-
Product RangeTrisil SMTPA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Trisil SMTPA series TVS Diode designed to protect telecommunication equipment against lightning and transient induced by AC power lines. It is not subject to ageing and provides a fail safe mode in short circuit for a better protection.
- Bidirectional crowbar protection
- Voltage range from 62 to 320V
- Low capacitance from 12 to 20pF @ 50V
- 2µA Maximum low leakage current IR
- 150mA Minimum holding current IH
- 50A (10/1000µs) Repetitive peak pulse current IPP
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reverse Stand-Off Voltage Vrwm
56V
No. of Pins
2Pins
TVS Thyristor Case Style
DO-214AA
Clamping Voltage Max
-
Diode Case Style
SMD
Minimum Breakdown Voltage
62V
Maximum Breakdown Voltage
62V
Peak Pulse Power Dissipation
-
Product Range
Trisil SMTPA Series
TVS Polarity
Bidirectional
Reverse Standoff Voltage
56V
Thyristor Type
Surge Protector
Breakover Voltage Max
82V
No. of Circuits
1Circuits
Peak Pulse Current Ippm
150A
Peak Off-State Voltage, Vdrm
56V
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SMTPA62
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026