Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The NP3 TT P-B is a 4.4mm tiny bantam type Miniature Telephone Plug with nickel-plated contacts. The plug is made with black plastic shell. It features solder contact termination for T+R, hex crimp cable of S with a standard RG58 crimp tool. It is ideal for use with TT patch panels.
- Designed for pro audio applications
- Robust ergonomic design - long-lasting and dependable
- Colored sleeves for coding and marking
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
4.4mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006