Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Audio & Video Connectors & Adapters
                                                                                                      4. Audio & Video Connectors
                                                                                                      5. Speaker Connectors
                                                                                                      Print Page

                                                                                                      NL2FX

                                                                                                      Speaker / Loudspeaker Audio Connector, NL2, 2 Contact, Jack, Cable Mount, Silver Plated Contacts

                                                                                                      NEUTRIK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NEUTRIK NL2FX
                                                                                                      ManufacturerNEUTRIK
                                                                                                      Manufacturer Part NoNL2FX
                                                                                                      Order Code2383461
                                                                                                      Product RangeNL2
                                                                                                      Also Known AsGTIN UPC EAN: 7613187007606
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      NEUTRIK
                                                                                                      ManufacturerNEUTRIK
                                                                                                      Manufacturer Part NoNL2FX
                                                                                                      Order Code2383461
                                                                                                      Product RangeNL2
                                                                                                      Also Known AsGTIN UPC EAN: 7613187007606
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeNL2
                                                                                                      No. of Contacts2 Contact
                                                                                                      GenderJack
                                                                                                      Connector MountingCable Mount
                                                                                                      Contact PlatingSilver Plated Contacts
                                                                                                      Connector Body MaterialPBT (Polybutylene Terephthalate) Body
                                                                                                      SVHCNo SVHC (10-Jun-2022)

                                                                                                      Alternatives for NL2FX

                                                                                                      2 Products Found

                                                                                                      Product Overview

                                                                                                      The NL2FX is a speaker on socket Cable Connector with chuck type strain relief. The industry-standard for loudspeaker connections offer extremely reliable and robust cable connectors with a reliable locking system. It including a stranded wire protection which offer also solder termination. It mates with 4-pole chassis connector as well and makes contact with +1/-1.

                                                                                                      • 40A RMS Continuous Current Rating
                                                                                                      • Up to 50A Audio Signal, 50% Duty Cycle
                                                                                                      • Only 3 Parts, Easy to Assemble
                                                                                                      • High Impact Materials, Long-lasting and Reliable
                                                                                                      • Easy and Extremely Precise Locking System Quick Lock
                                                                                                      • Improved Grip on Latch
                                                                                                      • 1-piece Strain Relief, Chuck for 7 to 14.5mm Cable OD
                                                                                                      • Colour-coded for Easy to Identify
                                                                                                      • Improved Screw-type Termination for Highest Pull-out Force
                                                                                                      • Integrated Design Guarantees Made by NEUTRIK®

                                                                                                      Applications

                                                                                                      Audio, Consumer Electronics

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      NL2

                                                                                                      Gender

                                                                                                      Jack

                                                                                                      Contact Plating

                                                                                                      Silver Plated Contacts

                                                                                                      SVHC

                                                                                                      No SVHC (10-Jun-2022)

                                                                                                      No. of Contacts

                                                                                                      2 Contact

                                                                                                      Connector Mounting

                                                                                                      Cable Mount

                                                                                                      Connector Body Material

                                                                                                      PBT (Polybutylene Terephthalate) Body

                                                                                                      Technical Docs (5)

                                                                                                      Drawing EN

                                                                                                      Operating Instructions EN

                                                                                                      EOL Notices EN

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Liechtenstein
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (10-Jun-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.032
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.